Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS61161ADRVR | |
|---|---|
DigiKey Part Number | 296-24512-2-ND - Tape & Reel (TR) 296-24512-1-ND - Cut Tape (CT) 296-24512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61161ADRVR |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61161ADRVR Models |
Category | Voltage - Output 38V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61161ADRVT | Texas Instruments | 0 | 296-24542-1-ND | €1.35000 | Parametric Equivalent |
| TPS61161DRVR | Texas Instruments | 27 746 | 296-22943-1-ND | €1.19000 | Parametric Equivalent |
| TPS61161DRVT | Texas Instruments | 336 | 296-27014-1-ND | €1.40000 | Parametric Equivalent |
| TPS61161QDRVRQ1 | Texas Instruments | 6 548 | 296-25235-1-ND | €1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.83600 | €8.36 |
| 25 | €0.75760 | €18.94 |
| 100 | €0.67120 | €67.12 |
| 250 | €0.62984 | €157.46 |
| 500 | €0.60492 | €302.46 |
| 1 000 | €0.59556 | €595.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.55910 | €1,677.30 |
| 6 000 | €0.54671 | €3,280.26 |
| 9 000 | €0.54051 | €4,864.59 |
| 15 000 | €0.53363 | €8,004.45 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |







