
TPS61023DRLR | |
|---|---|
DigiKey Part Number | 296-TPS61023DRLRTR-ND - Tape & Reel (TR) 296-TPS61023DRLRCT-ND - Cut Tape (CT) 296-TPS61023DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61023DRLR |
Description | IC REG BOOST ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61023DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.68500 | €6.85 |
| 25 | €0.61880 | €15.47 |
| 100 | €0.54590 | €54.59 |
| 250 | €0.51116 | €127.79 |
| 500 | €0.49026 | €245.13 |
| 1 000 | €0.47853 | €478.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.44721 | €1,788.84 |
| 8 000 | €0.43761 | €3,500.88 |
| 12 000 | €0.43280 | €5,193.60 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |











