
TPS563240DDCR | |
|---|---|
DigiKey Part Number | 296-TPS563240DDCRTR-ND - Tape & Reel (TR) 296-TPS563240DDCRCT-ND - Cut Tape (CT) 296-TPS563240DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563240DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563240DDCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.44600 | €4.46 |
| 25 | €0.40040 | €10.01 |
| 100 | €0.35070 | €35.07 |
| 250 | €0.32684 | €81.71 |
| 500 | €0.31246 | €156.23 |
| 1 000 | €0.30063 | €300.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.28602 | €858.06 |
| 6 000 | €0.27886 | €1,673.16 |
| 9 000 | €0.27528 | €2,477.52 |
| 15 000 | €0.27132 | €4,069.80 |
| 21 000 | €0.26900 | €5,649.00 |
| 30 000 | €0.26677 | €8,003.10 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |

