
TPS54623RHLT | |
|---|---|
DigiKey Part Number | 296-29679-2-ND - Tape & Reel (TR) 296-29679-1-ND - Cut Tape (CT) 296-29679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54623RHLT |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54623RHLT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54622RHLR | Texas Instruments | 1 715 | 296-29204-1-ND | €3.84000 | Parametric Equivalent |
| TPS54622RHLT | Texas Instruments | 1 027 | 296-32493-1-ND | €4.53000 | Parametric Equivalent |
| TPS54623RHLR | Texas Instruments | 13 | 296-49319-1-ND | €3.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.91000 | €3.91 |
| 10 | €2.96800 | €29.68 |
| 25 | €2.73200 | €68.30 |
| 100 | €2.47300 | €247.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.34940 | €587.35 |
| 500 | €2.27492 | €1,137.46 |
| 750 | €2.23761 | €1,678.21 |
| 1 250 | €2.19630 | €2,745.38 |
| 1 750 | €2.17214 | €3,801.25 |
| 2 500 | €2.14892 | €5,372.30 |
| Unit Price without VAT: | €3.91000 |
|---|---|
| Unit Price with VAT: | €4.90705 |


