Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54062DRBT

DigiKey Part Number
296-30078-2-ND - Tape & Reel (TR)
296-30078-1-ND - Cut Tape (CT)
296-30078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54062DRBT
Description
IC REG BUCK ADJ 50MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54062DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
58V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SON (3x3)
Voltage - Input (Min)
4.7V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.53900€15.39
25€1.40560€35.14
100€1.25840€125.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.18832€297.08
500€1.14604€573.02
750€1.12485€843.64
1 250€1.10138€1,376.73
1 750€1.08767€1,903.42
2 500€1.07448€2,686.20
Manufacturers Standard Package
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.59785