Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3899DL08DSER

DigiKey Part Number
296-TPS3899DL08DSERTR-ND - Tape & Reel (TR)
296-TPS3899DL08DSERCT-ND - Cut Tape (CT)
296-TPS3899DL08DSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3899DL08DSER
Description
NANOPOWER SUPERVISOR WITH PROGRA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WFDFN
Number of Voltages Monitored
1
Supplier Device Package
6-WSON (1.5x1.5)
Voltage - Threshold
0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.15000€1.15
10€0.83600€8.36
25€0.75760€18.94
100€0.67120€67.12
250€0.62984€157.46
500€0.60492€302.46
1 000€0.59556€595.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.55910€1,677.30
6 000€0.54671€3,280.26
9 000€0.54051€4,864.59
15 000€0.53363€8,004.45
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.44325