
TPS3840DL29DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL29DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL29DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL29DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL29DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL29DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.64900 | €6.49 |
| 25 | €0.58560 | €14.64 |
| 100 | €0.51640 | €51.64 |
| 250 | €0.48332 | €120.83 |
| 500 | €0.46336 | €231.68 |
| 1 000 | €0.45122 | €451.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.42666 | €1,279.98 |
| 6 000 | €0.41673 | €2,500.38 |
| 9 000 | €0.41175 | €3,705.75 |
| 15 000 | €0.40625 | €6,093.75 |
| 21 000 | €0.40303 | €8,463.63 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |


