
TPS3435CAKAGDDFR | |
|---|---|
DigiKey Part Number | 296-TPS3435CAKAGDDFRTR-ND - Tape & Reel (TR) 296-TPS3435CAKAGDDFRCT-ND - Cut Tape (CT) 296-TPS3435CAKAGDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435CAKAGDDFR |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3435CAKAGDDFR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Type Watchdog Circuit | Supplier Device Package TSOT-23-8 |
Number of Voltages Monitored 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.40500 | €14.05 |
| 25 | €1.28120 | €32.03 |
| 100 | €1.14520 | €114.52 |
| 250 | €1.08044 | €270.11 |
| 500 | €1.04678 | €523.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.96947 | €2,908.41 |
| 6 000 | €0.95003 | €5,700.18 |
| 9 000 | €0.94030 | €8,462.70 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.38450 |











