
TPS3106E16DBVR | |
|---|---|
DigiKey Part Number | 296-13398-2-ND - Tape & Reel (TR) 296-13398-1-ND - Cut Tape (CT) 296-13398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3106E16DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3106E16DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 65ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.521V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3106E16DBVT | Texas Instruments | 4 487 | 296-32470-1-ND | €2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.69600 | €16.96 |
| 25 | €1.55000 | €38.75 |
| 100 | €1.39000 | €139.00 |
| 250 | €1.31376 | €328.44 |
| 500 | €1.28346 | €641.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.18323 | €3,549.69 |
| 6 000 | €1.16036 | €6,962.16 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.86140 |





