
TPS23753APW | |
|---|---|
DigiKey Part Number | 296-24928-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS23753APW |
Description | IC POE CNTRL 1 CHANNEL 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23753APW Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tube | Current - Supply 580µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Power - Max 13 W | Supplier Device Package 14-TSSOP |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.86000 | €2.86 |
| 10 | €2.14500 | €21.45 |
| 90 | €1.78356 | €160.52 |
| 180 | €1.70850 | €307.53 |
| 270 | €1.67089 | €451.14 |
| 540 | €1.61578 | €872.52 |
| 1 080 | €1.57040 | €1,696.03 |
| 2 520 | €1.52569 | €3,844.74 |
| 5 040 | €1.49627 | €7,541.20 |
| Unit Price without VAT: | €2.86000 |
|---|---|
| Unit Price with VAT: | €3.58930 |

















