
TPS22916CNYFPR | |
|---|---|
DigiKey Part Number | 296-48187-2-ND - Tape & Reel (TR) 296-48187-1-ND - Cut Tape (CT) 296-48187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916CNYFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916CNYFPR Models |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Reverse Current |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Voltage - Load 0V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.33100 | €3.31 |
| 25 | €0.29680 | €7.42 |
| 100 | €0.25820 | €25.82 |
| 250 | €0.23988 | €59.97 |
| 500 | €0.22880 | €114.40 |
| 1 000 | €0.21967 | €219.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20841 | €625.23 |
| 6 000 | €0.20290 | €1,217.40 |
| 9 000 | €0.20014 | €1,801.26 |
| 15 000 | €0.19708 | €2,956.20 |
| 21 000 | €0.19529 | €4,101.09 |
| 30 000 | €0.19358 | €5,807.40 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |








