
TPD4E001DRSR | |
|---|---|
DigiKey Part Number | 296-22852-2-ND - Tape & Reel (TR) 296-22852-1-ND - Cut Tape (CT) 296-22852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DRSR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DRSR Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-WDFN Exposed Pad |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 11V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47800 | €4.78 |
| 100 | €0.30940 | €30.94 |
| 500 | €0.23674 | €118.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.21332 | €213.32 |
| 2 000 | €0.19359 | €387.18 |
| 3 000 | €0.18354 | €550.62 |
| 5 000 | €0.17223 | €861.15 |
| 7 000 | €0.16554 | €1,158.78 |
| 10 000 | €0.15903 | €1,590.30 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |











