
TMUX6202RQXR | |
|---|---|
DigiKey Part Number | 296-TMUX6202RQXRTR-ND - Tape & Reel (TR) 296-TMUX6202RQXRCT-ND - Cut Tape (CT) 296-TMUX6202RQXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6202RQXR |
Description | 36-V, LATCH-UP IMMUNE, 1:1 (SPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.8Ohm 8-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6202RQXR Models |
Category | Switch Time (Ton, Toff) (Max) 140ns, 150ns |
Manufacturer Texas Instruments | -3db Bandwidth 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -18pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 45pF, 68pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 650pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.8Ohm | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Supplier Device Package 8-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.91700 | €19.17 |
| 25 | €1.75480 | €43.87 |
| 100 | €1.57710 | €157.71 |
| 250 | €1.49228 | €373.07 |
| 500 | €1.46550 | €732.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.35472 | €3,386.80 |
| 5 000 | €1.32796 | €6,639.80 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.22535 |











