
TLVM23615RDNR | |
|---|---|
DigiKey Part Number | 296-TLVM23615RDNRTR-ND - Tape & Reel (TR) 296-TLVM23615RDNRCT-ND - Cut Tape (CT) 296-TLVM23615RDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM23615RDNR |
Description | 3-V TO 36-V INPUT, 1-V TO 6-V OU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 1.5A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM23615RDNR Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 11-PowerFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 11-QFN-FCMOD (4.5x3.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.68100 | €16.81 |
| 25 | €1.53680 | €38.42 |
| 100 | €1.37800 | €137.80 |
| 250 | €1.30228 | €325.57 |
| 500 | €1.27174 | €635.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.17268 | €3,518.04 |
| 6 000 | €1.14997 | €6,899.82 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.83630 |









