
TLV9104IRTER | |
|---|---|
DigiKey Part Number | 296-TLV9104IRTERTR-ND - Tape & Reel (TR) 296-TLV9104IRTERCT-ND - Cut Tape (CT) 296-TLV9104IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9104IRTER |
Description | IC OPAMP GP 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 115µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 16-WFQFN Exposed Pad |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 16-WQFN (3x3) |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.05400 | €10.54 |
| 25 | €0.95720 | €23.93 |
| 100 | €0.85150 | €85.15 |
| 250 | €0.80100 | €200.25 |
| 500 | €0.77058 | €385.29 |
| 1 000 | €0.76590 | €765.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.71456 | €2,143.68 |
| 6 000 | €0.69942 | €4,196.52 |
| 9 000 | €0.69183 | €6,226.47 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |





