
TLV9061QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9061QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9061QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9061QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9061QDBVRQ1 |
Description | AUTOMOTIVE SINGLE 5.5-V 10-MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9061QDBVRQ1 Models |
Category | Current - Supply 538µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 6.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 5 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.39440 | €9.86 |
| 100 | €0.34490 | €34.49 |
| 250 | €0.32144 | €80.36 |
| 500 | €0.30726 | €153.63 |
| 1 000 | €0.29560 | €295.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.28118 | €843.54 |
| 6 000 | €0.27413 | €1,644.78 |
| 9 000 | €0.27060 | €2,435.40 |
| 15 000 | €0.26669 | €4,000.35 |
| 21 000 | €0.26440 | €5,552.40 |
| 30 000 | €0.26220 | €7,866.00 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |










