
TLV9041IDBVR | |
|---|---|
DigiKey Part Number | 296-TLV9041IDBVRTR-ND - Tape & Reel (TR) 296-TLV9041IDBVRCT-ND - Cut Tape (CT) 296-TLV9041IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9041IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9041IDBVR Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 10µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.36500 | €3.65 |
| 25 | €0.32640 | €8.16 |
| 100 | €0.28440 | €28.44 |
| 250 | €0.26444 | €66.11 |
| 500 | €0.25242 | €126.21 |
| 1 000 | €0.24253 | €242.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.23030 | €690.90 |
| 6 000 | €0.22432 | €1,345.92 |
| 9 000 | €0.22132 | €1,991.88 |
| 15 000 | €0.21800 | €3,270.00 |
| 21 000 | €0.21606 | €4,537.26 |
| 30 000 | €0.21419 | €6,425.70 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |











