Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV73318PQDRVRQ1

DigiKey Part Number
296-44836-2-ND - Tape & Reel (TR)
296-44836-1-ND - Cut Tape (CT)
296-44836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73318PQDRVRQ1
Description
IC REG LINEAR 1.8V 300MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV73318PQDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
62 µA
Mfr
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Current Limit, Thermal Shutdown, UVLO
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.3V @ 300mA
Supplier Device Package
6-WSON (2x2)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.36800€3.68
25€0.32960€8.24
100€0.28730€28.73
250€0.26716€66.79
500€0.25506€127.53
1 000€0.24506€245.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.23273€698.19
6 000€0.22669€1,360.14
9 000€0.22367€2,013.03
15 000€0.22032€3,304.80
21 000€0.21836€4,585.56
30 000€0.21648€6,494.40
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.65260