


TLV70030DCKR | |
|---|---|
DigiKey Part Number | 296-39281-2-ND - Tape & Reel (TR) 296-39281-1-ND - Cut Tape (CT) 296-39281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70030DCKR |
Description | IC REG LINEAR 3V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70030DCKR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12800 | €3.20 |
| 100 | €0.10920 | €10.92 |
| 250 | €0.10044 | €25.11 |
| 500 | €0.09516 | €47.58 |
| 1 000 | €0.09079 | €90.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08540 | €256.20 |
| 6 000 | €0.08276 | €496.56 |
| 9 000 | €0.08143 | €732.87 |
| 15 000 | €0.07997 | €1,199.55 |
| 21 000 | €0.07911 | €1,661.31 |
| 30 000 | €0.07829 | €2,348.70 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |


