
TLV2460AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | TLV2460AQPWRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2460AQPWRG4Q1 |
Description | IC OPAMP GP 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2460AQPWRG4Q1 Models |
Category | Current - Supply 550µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 6.4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1.3 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.65831 | €3,316.62 |
| Unit Price without VAT: | €1.65831 |
|---|---|
| Unit Price with VAT: | €2.08118 |

