Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2371QDBVRQ1

DigiKey Part Number
296-23540-2-ND - Tape & Reel (TR)
296-23540-1-ND - Cut Tape (CT)
296-23540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2371QDBVRQ1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2371QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
750µA
Mfr
Current - Output / Channel
16 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2.1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
1 pA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20061SN2T1Gonsemi6 459NCS20061SN2T1GOSCT-ND€0.36000Similar
NCV20071SN2T1Gonsemi517NCV20071SN2T1GOSCT-ND€0.62000Similar
In-Stock: 8 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.32000€1.32
10€0.96100€9.61
25€0.87240€21.81
100€0.77470€77.47
250€0.72804€182.01
500€0.69992€349.96
1 000€0.69308€693.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.64821€1,944.63
6 000€0.63422€3,805.32
9 000€0.62721€5,644.89
Manufacturers Standard Package
Unit Price without VAT:€1.32000
Unit Price with VAT:€1.65660