
TLV1821DBVR | |
|---|---|
DigiKey Part Number | 296-TLV1821DBVRTR-ND - Tape & Reel (TR) 296-TLV1821DBVRCT-ND - Cut Tape (CT) 296-TLV1821DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1821DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1821DBVR Models |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 7.5µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 450ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.72400 | €7.24 |
| 25 | €0.65440 | €16.36 |
| 100 | €0.57800 | €57.80 |
| 250 | €0.54160 | €135.40 |
| 500 | €0.51964 | €259.82 |
| 1 000 | €0.50844 | €508.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.47925 | €1,437.75 |
| 6 000 | €0.46833 | €2,809.98 |
| 9 000 | €0.46286 | €4,165.74 |
| 15 000 | €0.45680 | €6,852.00 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.25500 |











