
TLE2022AIDR | |
|---|---|
DigiKey Part Number | 296-26768-2-ND - Tape & Reel (TR) 296-26768-1-ND - Cut Tape (CT) 296-26768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AIDR Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 33 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.01000 | €3.01 |
| 10 | €2.25900 | €22.59 |
| 25 | €2.07280 | €51.82 |
| 100 | €1.86780 | €186.78 |
| 250 | €1.77012 | €442.53 |
| 500 | €1.75026 | €875.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.61161 | €4,029.03 |
| 5 000 | €1.58077 | €7,903.85 |
| Unit Price without VAT: | €3.01000 |
|---|---|
| Unit Price with VAT: | €3.77755 |

