


TL431BQDBZT | |
|---|---|
DigiKey Part Number | 296-26715-2-ND - Tape & Reel (TR) 296-26715-1-ND - Cut Tape (CT) 296-26715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.59400 | €5.94 |
| 25 | €0.53560 | €13.39 |
| 100 | €0.47140 | €47.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.44076 | €110.19 |
| 500 | €0.42230 | €211.15 |
| 750 | €0.41305 | €309.79 |
| 1 250 | €0.40280 | €503.50 |
| 1 750 | €0.39681 | €694.42 |
| 2 500 | €0.39104 | €977.60 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |





