
THS4271MDGNREP | |
|---|---|
DigiKey Part Number | 296-18134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4271MDGNREP |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4271MDGNREP Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 22mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Slew Rate 1000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 400 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 1.4 GHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €10.22900 | €25,572.50 |
| Unit Price without VAT: | €10.22900 |
|---|---|
| Unit Price with VAT: | €12.83740 |



