1/1 Transceiver Half CANbus 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051HGVDRBRQ1

DigiKey Part Number
296-TCAN1051HGVDRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN1051HGVDRBRQ1CT-ND - Cut Tape (CT)
296-TCAN1051HGVDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051HGVDRBRQ1
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051HGVDRBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-VSON (3x3)
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN1051GDRBTQ1Texas Instruments500296-TCAN1051GDRBTQ1CT-ND€1.35468Parametric Equivalent
TCAN1051GVDRBRQ1Texas Instruments1 255296-TCAN1051GVDRBRQ1CT-ND€2.12000Parametric Equivalent
TCAN1051GVDRBTQ1Texas Instruments1 375296-48675-1-ND€2.38000Parametric Equivalent
TCAN1051HGDRBTQ1Texas Instruments215296-TCAN1051HGDRBTQ1CT-ND€2.12000Parametric Equivalent
TCAN1051HGVDRBTQ1Texas Instruments623296-51644-1-ND€2.12000Parametric Equivalent
In-Stock: 530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.87000€1.87
10€1.38400€13.84
25€1.26200€31.55
100€1.12760€112.76
250€1.06372€265.93
500€1.02988€514.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.95417€2,862.51
6 000€0.93498€5,609.88
9 000€0.92537€8,328.33
Manufacturers Standard Package
Unit Price without VAT:€1.87000
Unit Price with VAT:€2.34685