
TAS3108IADCP | |
|---|---|
DigiKey Part Number | 296-20653-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS3108IADCP |
Description | IC AUDIO SIGNAL PROCESSOR 4-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS3108IADCP Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Grade Automotive |
Function Audio Signal Processor | Qualification AEC-Q100 |
Applications Audio | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Number of Channels 4 | Supplier Device Package 38-HTSSOP |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.46020 | €1,146.02 |
| Unit Price without VAT: | €11.46020 |
|---|---|
| Unit Price with VAT: | €14.38255 |

