
TAS3108DCPR | |
|---|---|
DigiKey Part Number | TAS3108DCPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS3108DCPR |
Description | IC AUDIO SIGNAL PROCESSOR 4-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS3108DCPR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Function Audio Signal Processor | Qualification AEC-Q100 |
Applications Audio | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Number of Channels 4 | Supplier Device Package 38-HTSSOP |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €8.68158 | €17,363.16 |
| Unit Price without VAT: | €8.68158 |
|---|---|
| Unit Price with VAT: | €10.89538 |

