
SN75LVDT388ADBT | |
|---|---|
DigiKey Part Number | 296-26671-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDT388ADBT |
Description | IC TRANSCEIVER 0/8 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDT388ADBT Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 38-TSSOP |
Number of Drivers/Receivers 0/8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.58000 | €5.58 |
| 10 | €4.29200 | €42.92 |
| 50 | €3.77360 | €188.68 |
| 100 | €3.61300 | €361.30 |
| 250 | €3.44348 | €860.87 |
| 500 | €3.34134 | €1,670.67 |
| 1 000 | €3.25725 | €3,257.25 |
| 2 500 | €3.16847 | €7,921.18 |
| Unit Price without VAT: | €5.58000 |
|---|---|
| Unit Price with VAT: | €7.00290 |




