
SN75LVCP600SDSKT | |
|---|---|
DigiKey Part Number | 296-32338-2-ND - Tape & Reel (TR) 296-32338-1-ND - Cut Tape (CT) 296-32338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP600SDSKT |
Description | IC REDRIVER SAS/SATA 1CH 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 6Gbps 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP600SDSKT Models |
Category | Delay Time 280ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 32mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications SAS, SATA | Mounting Type Surface Mount |
Input CML | Package / Case 10-WFDFN Exposed Pad |
Output CML | Supplier Device Package 10-SON (2.5x2.5) |
Data Rate (Max) 6Gbps | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.98000 | €2.98 |
| 10 | €2.24400 | €22.44 |
| 25 | €2.05840 | €51.46 |
| 100 | €1.85470 | €185.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.75748 | €439.37 |
| 500 | €1.69896 | €849.48 |
| 750 | €1.66963 | €1,252.22 |
| 1 250 | €1.63714 | €2,046.42 |
| 1 750 | €1.61815 | €2,831.76 |
| 2 500 | €1.59990 | €3,999.75 |
| Unit Price without VAT: | €2.98000 |
|---|---|
| Unit Price with VAT: | €3.73990 |




