
SN74LVC1G27DCKR | |
|---|---|
DigiKey Part Number | 296-18764-2-ND - Tape & Reel (TR) 296-18764-1-ND - Cut Tape (CT) 296-18764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27DCKR |
Description | IC GATE NOR 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.10680 | €2.67 |
| 100 | €0.09110 | €9.11 |
| 250 | €0.08360 | €20.90 |
| 500 | €0.07908 | €39.54 |
| 1 000 | €0.07535 | €75.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07076 | €212.28 |
| 6 000 | €0.06851 | €411.06 |
| 9 000 | €0.06739 | €606.51 |
| 15 000 | €0.06614 | €992.10 |
| 21 000 | €0.06541 | €1,373.61 |
| 30 000 | €0.06471 | €1,941.30 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |









