
SN74LVC1G139DCUR | |
|---|---|
DigiKey Part Number | 296-18203-2-ND - Tape & Reel (TR) 296-18203-1-ND - Cut Tape (CT) 296-18203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G139DCUR |
Description | IC DECODER/DEMUX 1 X 2:4 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G139DCUR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 8-VSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.27080 | €6.77 |
| 100 | €0.23510 | €23.51 |
| 250 | €0.21824 | €54.56 |
| 500 | €0.20806 | €104.03 |
| 1 000 | €0.20155 | €201.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18933 | €567.99 |
| 6 000 | €0.18426 | €1,105.56 |
| 9 000 | €0.18172 | €1,635.48 |
| 15 000 | €0.17891 | €2,683.65 |
| 21 000 | €0.17727 | €3,722.67 |
| 30 000 | €0.17569 | €5,270.70 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |










