AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DBVRG4

DigiKey Part Number
296-35939-2-ND - Tape & Reel (TR)
296-35939-1-ND - Cut Tape (CT)
296-35939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DBVRG4
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SOT-23-5
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.33100€3.31
25€0.29600€7.40
100€0.25780€25.78
250€0.23952€59.88
500€0.22850€114.25
1 000€0.22236€222.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.20825€624.75
6 000€0.20277€1,216.62
9 000€0.20003€1,800.27
15 000€0.19699€2,954.85
21 000€0.19521€4,099.41
30 000€0.19350€5,805.00
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985