
SN74LVC1G00DCKR | |
|---|---|
DigiKey Part Number | 296-9846-2-ND - Tape & Reel (TR) 296-9846-1-ND - Cut Tape (CT) 296-9846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DCKR |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.05120 | €1.28 |
| 100 | €0.04330 | €4.33 |
| 250 | €0.03932 | €9.83 |
| 500 | €0.03696 | €18.48 |
| 1 000 | €0.03501 | €35.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03259 | €97.77 |
| 6 000 | €0.03141 | €188.46 |
| 9 000 | €0.03082 | €277.38 |
| 15 000 | €0.03016 | €452.40 |
| 21 000 | €0.02978 | €625.38 |
| 30 000 | €0.02941 | €882.30 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |






