Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16245ADGVR

DigiKey Part Number
296-SN74LVC16245ADGVRTR-ND - Tape & Reel (TR)
296-SN74LVC16245ADGVRCT-ND - Cut Tape (CT)
296-SN74LVC16245ADGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC16245ADGVR
Description
IC TXRX 1.65V/3.6V 48-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16245ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
48-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 913
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.60826€1,216.52
4 000€0.59364€2,374.56
6 000€0.58632€3,517.92
10 000€0.57821€5,782.10
14 000€0.57346€8,028.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.89200€8.92
25€0.80840€20.21
100€0.71730€71.73
250€0.67384€168.46
500€0.64762€323.81
Digi-Reel®
QuantityUnit PriceExt Price
1€1.08000€1.08
10€0.78400€7.84
25€0.71000€17.75
100€0.62880€62.88
250€0.58980€147.45
500€0.56634€283.17
1 000€0.54703€547.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.08000
Unit Price with VAT:€1.35540