Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent

SN74LV14AD | |
|---|---|
DigiKey Part Number | 296-1678-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV14AD |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14AD Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tube | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV14ADR | Texas Instruments | 0 | 296-1678-1-ND | €0.37000 | Parametric Equivalent |
| SN74LV14ADRG4 | Texas Instruments | 7 | 296-49903-1-ND | €0.42000 | Parametric Equivalent |
| SN74LV14AMDREP | Texas Instruments | 2 294 | 296-22309-1-ND | €1.52000 | Parametric Equivalent |
| MC74LVX14DR2G | onsemi | 8 155 | MC74LVX14DR2GOSCT-ND | €0.31000 | Direct |
| 74LV14D,118 | Nexperia USA Inc. | 0 | 1727-6361-1-ND | €0.26000 | Similar |





