
SN74LV08ADBR | |
|---|---|
DigiKey Part Number | 296-3768-2-ND - Tape & Reel (TR) 296-3768-1-ND - Cut Tape (CT) 296-3768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08ADBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ADBR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32400 | €3.24 |
| 25 | €0.28960 | €7.24 |
| 100 | €0.25220 | €25.22 |
| 250 | €0.23420 | €58.55 |
| 500 | €0.22340 | €111.70 |
| 1 000 | €0.21451 | €214.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.15968 | €638.72 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

