
SN74LS02NSR | |
|---|---|
DigiKey Part Number | 296-3618-2-ND - Tape & Reel (TR) 296-3618-1-ND - Cut Tape (CT) 296-3618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS02NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS02NSR Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.64700 | €6.47 |
| 25 | €0.58400 | €14.60 |
| 100 | €0.51500 | €51.50 |
| 250 | €0.48212 | €120.53 |
| 500 | €0.46422 | €232.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.43258 | €865.16 |
| 4 000 | €0.42152 | €1,686.08 |
| 6 000 | €0.41598 | €2,495.88 |
| 10 000 | €0.40985 | €4,098.50 |
| 14 000 | €0.40627 | €5,687.78 |
| 20 000 | €0.40282 | €8,056.40 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

