


SN74HCT165PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT165PWRTR-ND - Tape & Reel (TR) 296-SN74HCT165PWRCT-ND - Cut Tape (CT) 296-SN74HCT165PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT165PWR |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT165PWR Models |
Category | Function Parallel to Serial |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.43300 | €4.33 |
| 25 | €0.38880 | €9.72 |
| 100 | €0.34050 | €34.05 |
| 250 | €0.31732 | €79.33 |
| 500 | €0.30336 | €151.68 |
| 1 000 | €0.29908 | €299.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.28242 | €564.84 |
| 4 000 | €0.27464 | €1,098.56 |
| 6 000 | €0.27074 | €1,624.44 |
| 10 000 | €0.26643 | €2,664.30 |
| 14 000 | €0.26390 | €3,694.60 |
| 20 000 | €0.26148 | €5,229.60 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |


