Direct
MFR Recommended
Similar
Similar
Similar

SN74HCT08PWG4 | |
|---|---|
DigiKey Part Number | SN74HCT08PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT08PWG4 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08PWG4 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT08PWR | Texas Instruments | 3 291 | 296-8385-1-ND | €0.37000 | Direct |
| SN74HCT08PW | Rochester Electronics, LLC | 11 463 | 2156-SN74HCT08PW-ND | €0.84000 | MFR Recommended |
| 74HCT08T14-13 | Diodes Incorporated | 1 454 | 31-74HCT08T14-13CT-ND | €0.22000 | Similar |
| MC74HCT08ADTR2G | onsemi | 4 304 | MC74HCT08ADTR2GOSCT-ND | €0.33000 | Similar |
| MM74HCT08MTCX | onsemi | 0 | MM74HCT08MTCXCT-ND | €0.40000 | Similar |





