
SN74AVC8T245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-29042-2-ND - Tape & Reel (TR) 296-29042-1-ND - Cut Tape (CT) 296-29042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC8T245QPWRQ1 |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC8T245QPWRQ1 Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 24-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.17000 | €11.70 |
| 25 | €1.06560 | €26.64 |
| 100 | €0.95000 | €95.00 |
| 250 | €0.89484 | €223.71 |
| 500 | €0.88684 | €443.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.81176 | €1,623.52 |
| 4 000 | €0.79323 | €3,172.92 |
| 6 000 | €0.78396 | €4,703.76 |
| 10 000 | €0.77368 | €7,736.80 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.99545 |






