MFR Recommended
Similar

SN74AVC8T245PWRG4 | |
|---|---|
DigiKey Part Number | 296-52718-2-ND - Tape & Reel (TR) 296-52718-1-ND - Cut Tape (CT) 296-52718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC8T245PWRG4 |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC8T245PWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC8T245PWR | Texas Instruments | 1 633 | 296-19100-1-ND | €1.31000 | MFR Recommended |
| 74AVCH8T245PW:118 | Nexperia USA Inc. | 1 811 | 1727-4182-1-ND | €0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.59660 | €1,193.20 |
| 4 000 | €0.58220 | €2,328.80 |
| 6 000 | €0.57499 | €3,449.94 |
| 10 000 | €0.56701 | €5,670.10 |
| 14 000 | €0.56234 | €7,872.76 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |



