Translation Transceiver 6 Element 4 Bit per Element 3-State Output 83-NFBGA (10x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC24T245NMUR

DigiKey Part Number
296-SN74AVC24T245NMURTR-ND - Tape & Reel (TR)
296-SN74AVC24T245NMURCT-ND - Cut Tape (CT)
296-SN74AVC24T245NMURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC24T245NMUR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 6 Element 4 Bit per Element 3-State Output 83-NFBGA (10x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC24T245NMUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
83-VFBGA
Number of Elements
6
Supplier Device Package
83-NFBGA (10x4.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.35000€3.35
10€2.53300€25.33
25€2.32800€58.20
100€2.10290€210.29
250€2.04416€511.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.87753€1,877.53
2 000€1.83368€3,667.36
3 000€1.81173€5,435.19
Manufacturers Standard Package
Unit Price without VAT:€3.35000
Unit Price with VAT:€4.20425