
SN74AUP2G02DQER | |
|---|---|
DigiKey Part Number | 296-25870-2-ND - Tape & Reel (TR) 296-25870-1-ND - Cut Tape (CT) 296-25870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G02DQER |
Description | IC GATE NOR 2CH 2-INP 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G02DQER Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-X2SON (1.4x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27600 | €2.76 |
| 25 | €0.24640 | €6.16 |
| 100 | €0.21370 | €21.37 |
| 250 | €0.19820 | €49.55 |
| 500 | €0.18882 | €94.41 |
| 1 000 | €0.18205 | €182.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.16801 | €840.05 |
| 10 000 | €0.16397 | €1,639.70 |
| 15 000 | €0.16194 | €2,429.10 |
| 25 000 | €0.15969 | €3,992.25 |
| 35 000 | €0.15838 | €5,543.30 |
| 50 000 | €0.15712 | €7,856.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |



