
SN74AUP1T34DRYR | |
|---|---|
DigiKey Part Number | 296-36718-2-ND - Tape & Reel (TR) 296-36718-1-ND - Cut Tape (CT) 296-36718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T34DRYR |
Description | IC BUFF 0.9V/3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T34DRYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.43500 | €4.35 |
| 25 | €0.39080 | €9.77 |
| 100 | €0.34180 | €34.18 |
| 250 | €0.31860 | €79.65 |
| 500 | €0.30462 | €152.31 |
| 1 000 | €0.30038 | €300.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.27359 | €1,367.95 |
| 10 000 | €0.26756 | €2,675.60 |
| 15 000 | €0.26454 | €3,968.10 |
| 25 000 | €0.26119 | €6,529.75 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |




