SN74AHCT594DR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.18845
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.35000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT594DR

DigiKey Part Number
296-48660-2-ND - Tape & Reel (TR)
296-48660-1-ND - Cut Tape (CT)
296-48660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT594DR
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT594DR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT594S16-13Diodes Incorporated074AHCT594S16-13-ND€0.18845Direct
74AHCT594D,118Nexperia USA Inc.01727-7873-1-ND€0.35000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.47800€4.78
25€0.42920€10.73
100€0.37650€37.65
250€0.35132€87.83
500€0.33610€168.05
1 000€0.33289€332.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.31039€775.98
5 000€0.30243€1,512.15
7 500€0.29844€2,238.30
12 500€0.29403€3,675.38
17 500€0.29145€5,100.38
25 000€0.28896€7,224.00
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.84085