
SN74AHCT16244DGGR | |
|---|---|
DigiKey Part Number | 296-4684-2-ND - Tape & Reel (TR) 296-4684-1-ND - Cut Tape (CT) 296-4684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16244DGGR |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16244DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.53300 | €15.33 |
| 25 | €1.40080 | €35.02 |
| 100 | €1.25450 | €125.45 |
| 250 | €1.18852 | €297.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.07986 | €2,159.72 |
| 4 000 | €1.05645 | €4,225.80 |
| 6 000 | €1.04473 | €6,268.38 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.59785 |






