
SN74AHC1G04DCKR | |
|---|---|
DigiKey Part Number | 296-1090-2-ND - Tape & Reel (TR) 296-1090-1-ND - Cut Tape (CT) 296-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04800 | €1.20 |
| 100 | €0.04000 | €4.00 |
| 250 | €0.03636 | €9.09 |
| 500 | €0.03416 | €17.08 |
| 1 000 | €0.03235 | €32.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03009 | €90.27 |
| 6 000 | €0.02898 | €173.88 |
| 9 000 | €0.02843 | €255.87 |
| 15 000 | €0.02782 | €417.30 |
| 21 000 | €0.02746 | €576.66 |
| 30 000 | €0.02711 | €813.30 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |








