
SN74AHC125DR | |
|---|---|
DigiKey Part Number | 296-4530-2-ND - Tape & Reel (TR) 296-4530-1-ND - Cut Tape (CT) 296-4530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125DR |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25500 | €2.55 |
| 25 | €0.22720 | €5.68 |
| 100 | €0.19660 | €19.66 |
| 250 | €0.18208 | €45.52 |
| 500 | €0.17336 | €86.68 |
| 1 000 | €0.16644 | €166.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.15857 | €396.42 |
| 5 000 | €0.15399 | €769.95 |
| 7 500 | €0.15170 | €1,137.75 |
| 12 500 | €0.14916 | €1,864.50 |
| 17 500 | €0.14768 | €2,584.40 |
| 25 000 | €0.14625 | €3,656.25 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |










