
SN65LVDS049PWR | |
|---|---|
DigiKey Part Number | 296-26358-2-ND - Tape & Reel (TR) 296-26358-1-ND - Cut Tape (CT) 296-26358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS049PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS049PWR Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV049TMT/NOPB | Texas Instruments | 852 | DS90LV049TMT/NOPB-ND | €2.96000 | Direct |
| DS90LV049TMTX/NOPB | Texas Instruments | 10 247 | DS90LV049TMTX/NOPBCT-ND | €2.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.79200 | €17.92 |
| 25 | €1.63960 | €40.99 |
| 100 | €1.47170 | €147.17 |
| 250 | €1.39168 | €347.92 |
| 500 | €1.36276 | €681.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.27107 | €2,542.14 |
| 4 000 | €1.24418 | €4,976.72 |
| 6 000 | €1.23071 | €7,384.26 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €3.02455 |











